Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre, Nickel, Polyurethane Foam With Tape 1 m x 3mm x 3

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $4.50

View bulk pricing options

Subtotal (1 unit)*

$14.56

(exc. GST)

$16.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 102 unit(s) shipping from 30 November 2026
  • Plus 90 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$14.56-
25 - 49$14.38$4.50
50 +$14.07$24.50

*price indicative

RS Stock No.:
773-7239
Mfr. Part No.:
3030303
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Strip

Material

Copper Layered Metallised Fibre, Nickel, Polyurethane Foam

Fixing Method

Tape

Thickness

3mm

Length

1m

Width

3mm

Surface Resistivity

0.08 Ω

Shielding Effectiveness

86dB

Standards/Approvals

REACH, RoHS

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series


Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy