Wurth Elektronik 3020604 Shielding Strip of Copper Layered Metallised Fibre, Nickel, Polyurethane Foam With Tape 1 m x
- RS Stock No.:
- 756-8695
- Mfr. Part No.:
- 3020604
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.66
(exc. GST)
$17.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 30 November 2026
- Plus 100 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $15.66 |
| 25 - 49 | $15.47 |
| 50 + | $15.13 |
*price indicative
- RS Stock No.:
- 756-8695
- Mfr. Part No.:
- 3020604
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Copper Layered Metallised Fibre, Nickel, Polyurethane Foam | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 4mm | |
| Length | 1m | |
| Width | 6mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 86dB | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Copper Layered Metallised Fibre, Nickel, Polyurethane Foam | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 4mm | ||
Length 1m | ||
Width 6mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 86dB | ||
Standards/Approvals RoHS, REACH | ||
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
- RS Stock No. 7568695P
- Mfr. Part No. 3020604
Each (Supplied in a Tube)
$15.66
- RS Stock No. 7737213P
- Mfr. Part No. 3021504
Each (Supplied in a Bag)
$18.22
- RS Stock No. 7737128
- Mfr. Part No. 3020302
Each
$18.52
- RS Stock No. 7737128P
- Mfr. Part No. 3020302
Each (Supplied in a Tube)
$18.52
Related links
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1000.00 mm x
- Wurth Elektronik 3020302 Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1000.00
- Wurth Elektronik 3021510 Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 3030303 Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1 m x
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1 m x 3mm x 3
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1 m x 15mm x 10
- UVOX FOF-1006-AC Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Self-Adhesive 1 m x
- Wurth Elektronik 3021504 Shielding Strip of Polyurethane Foam Nickel With Tape 1000.00









