Camozzi MC Filter Regulator, 25 μm, G 1/4, Manual, Semi Automatic, 10 bar, MC104-D00

Subtotal (1 unit)*

$145.44

(exc. GST)

$159.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.44

*price indicative

RS Stock No.:
338-137
Mfr. Part No.:
MC104-D00
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Filter Regulator

Port Size

G 1/4

Maximum Operating Pressure

10 bar

Series

MC

Drain Type

Manual, Semi Automatic

Filtration Size

25μm

Overall Height

190.5mm

Standards/Approvals

REACH, RoHS

Model Number

MC104-D00

COO (Country of Origin):
IT
The Camozzi Filter regulators from MC series combine the features of the filters and regulators and have smaller overall dimensions than the two separate components.

Minimal pressure decreases

Knob with closure

Integral return exhaust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy