TE Connectivity Silicone Shielding Sheet 10 m x 2mm x 2 mm
- RS Stock No.:
- 272-9166
- Mfr. Part No.:
- 1201-SNG-0020
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-9166
- Mfr. Part No.:
- 1201-SNG-0020
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Sheet | |
| Material | Silicone | |
| Fixing Method | Surface Mount | |
| Thickness | 2mm | |
| Length | 10m | |
| Width | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Sheet | ||
Material Silicone | ||
Fixing Method Surface Mount | ||
Thickness 2mm | ||
Length 10m | ||
Width 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Conductive elastomers are fully cured silicones loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.
Stress relaxation
Extruded EMI gasket
Solid round gasket shape
Dynamic volume resistivity
Related links
- TE Connectivity Silicone Shielding Sheet 10 m x 2mm x 2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 2mm x 2 mm
- TE Connectivity Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 2mm x 2 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1mm x 1 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1.6mm x 1.6 mm
- TE Connectivity Shielding Strip of Fluorosilicone, Nickel Plated Aluminium 10 m x 2mm x 2 mm
- TE Connectivity 1201-SNA-0020 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 2mm x 2 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.8mm x
