TE Connectivity Silicone Shielding Sheet 10 m x 1.6mm x 1.6 mm
- RS Stock No.:
- 272-9163
- Mfr. Part No.:
- 1201-SNG-0016
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 metre)*
$194.72
(exc. GST)
$214.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $194.72 |
| 2 - 4 | $189.32 |
| 5 + | $184.20 |
*price indicative
- RS Stock No.:
- 272-9163
- Mfr. Part No.:
- 1201-SNG-0016
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Sheet | |
| Material | Silicone | |
| Fixing Method | Surface Mount | |
| Thickness | 1.6mm | |
| Length | 10m | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Sheet | ||
Material Silicone | ||
Fixing Method Surface Mount | ||
Thickness 1.6mm | ||
Length 10m | ||
Width 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Conductive elastomers are fully cured silicones loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.
Stress relaxation
Extruded EMI gasket
Solid round gasket shape
Dynamic volume resistivity
Related links
- TE Connectivity Silicone Shielding Sheet 10 m x 1.6mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.6mm x 1.6 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.6mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 2mm x 2 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1mm x 1 mm
- TE Connectivity Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1.6mm x 1.6 mm
