Wurth Elektronik Aluminium Shielding Sheet 5 m x 50mm x 72 μm
- RS Stock No.:
- 636-342
- Mfr. Part No.:
- 371100
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 1 unit)*
$452.56
(exc. GST)
$497.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | $452.56 |
*price indicative
- RS Stock No.:
- 636-342
- Mfr. Part No.:
- 371100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Material | Aluminium | |
| Fixing Method | Self-Adhesive | |
| Thickness | 72μm | |
| Length | 5m | |
| Width | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | |
| Minimum Shielded Frequency | 100Hz | |
| Maximum Shielded Frequency | 25GHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Material Aluminium | ||
Fixing Method Self-Adhesive | ||
Thickness 72μm | ||
Length 5m | ||
Width 50mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | ||
Minimum Shielded Frequency 100Hz | ||
Maximum Shielded Frequency 25GHz | ||
The Wurth Elektronik EMI Patch is a hybrid material with absorber and metal layers, effective against both magnetic and electric fields. It operates across a wide frequency range from 100 Hz to 25 GHz. The material is extremely flexible and features a very low thickness of just 0.072 mm. Applications include an alternative to classical Shielding Cabinet solutions, EMC noise suppression, magnetic decoupling, and SAR reduction.
Isolated version with high surface resistance
Self adhesive backing for easy installation
Easy to process
Absorber layer with permeability of 100
Related links
- Wurth Elektronik Aluminium Shielding Sheet 15 m x 50mm x 0.072 mm
- Wurth Elektronik Aluminium Shielding Sheet 297 mm x 210mm x 0.072 mm
- Wurth Elektronik Aluminium Shielding Sheet 105 mm x 74mm x 0.072 mm
- UVOX Silicone Shielding Sheet 900 mm x 50mm x 2 mm
- Wurth Elektronik Shielding Sheet 400 mm x 200mm x 5 mm
- Wurth Elektronik Thermal Insulating Tape Fibreglass Tape, 25 m x 0.2 mm x 50mm
- KEMET Ferrite Shielding Sheet 100 mm x 100mm x 5 mm
- 3M Scotch 5423 Transparent Gliding Foil, 16.5 m x 50mm x 0.28 mm
