Knipex Silver 1 Shelf Steel Shelving System, 200 mm x 300mm, 40 mm

Subtotal (1 unit)*

$100.04

(exc. GST)

$110.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.04

*price indicative

RS Stock No.:
267-8449
Mfr. Part No.:
00 19 30 V08
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Shelving System

Sub Type

Quickshelf

Number of Shelves

1

Width

300mm

Height

200mm

Depth

40mm

Material

Steel

Colour

Silver

Standards/Approvals

No

Weight

885g

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex shelf bottom for tool bar without pliers that comes with easy and fast assembly.Delivered empty so please order pliers, magnetic labels and hooks separately.

For assembly to tool bar systems

With 2 tool bar hooks

Sheet steel, powder coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy