- RS Stock No.:
- 267-8450
- Mfr. Part No.:
- 00 19 30 V10
- Brand:
- Knipex
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$91.11
(exc. GST)
$100.22
(inc. GST)
Units | Per unit |
1 + | $91.11 |
- RS Stock No.:
- 267-8450
- Mfr. Part No.:
- 00 19 30 V10
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Knipex shelf bottom for tool bar without pliers with 1000 mm height that comes with easy and fast assembly.Delivered empty so please order pliers, magnetic labels and hooks separately.
For assembly to tool bar systems
With 2 tool bar hooks
Sheet steel, powder coated
With 2 tool bar hooks
Sheet steel, powder coated
Specifications
Attribute | Value |
---|---|
Number of Shelves | 1 |
Width | 470mm |
Height | 34mm |
Depth | 34mm |
Material | Steel |
Colour | Silver |