Knipex Silver 1 Shelf Steel Shelving System, 200 mm x 300mm, 40 mm
- RS Stock No.:
- 267-8452
- Mfr. Part No.:
- 00 19 30 V12
- Brand:
- Knipex
Subtotal (1 unit)*
$86.70
(exc. GST)
$95.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.70 |
*price indicative
- RS Stock No.:
- 267-8452
- Mfr. Part No.:
- 00 19 30 V12
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Shelving System | |
| Sub Type | Quickshelf | |
| Number of Shelves | 1 | |
| Width | 300mm | |
| Height | 200mm | |
| Depth | 40mm | |
| Material | Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Weight | 3.2kg | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Shelving System | ||
Sub Type Quickshelf | ||
Number of Shelves 1 | ||
Width 300mm | ||
Height 200mm | ||
Depth 40mm | ||
Material Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
Weight 3.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex shelf bottom for tool bar without pliers with 650 mm height that comes with easy and fast assembly.Delivered empty so please order pliers, magnetic labels and hooks separately.
For assembly to tool bar systems
With 2 tool bar hooks
Sheet steel, powder coated
- RS Stock No. 2678451
- Mfr. Part No. 00 19 30 V11
Each
$138.56
- RS Stock No. 2678449
- Mfr. Part No. 00 19 30 V08
Each
$100.04
- RS Stock No. 2678450
- Mfr. Part No. 00 19 30 V10
Each
$118.67
- RS Stock No. 0521409
1 Kit
$134.68
Related links
- Knipex Silver 1 Shelf Steel Shelving System 40 mm
- Knipex Silver 1 Shelf Steel Shelving System 34 mm
- Treston Grey 1 Shelf Steel Shelving System 400 mm, 50 kg Load
- Knipex Polyester Tool Bag 610 mm x 240mm x 240 mm
- Knipex Synthetic Fibre Pouch 190 mm x 40mm x 135 mm
- Knipex Polyester Tool Bag 315 mm x 275mm x 275 mm
- RS PRO Silver 5 Shelf Steel Shelving Unit 400 mm, 175 kg Load
- RS PRO Silver 3 Shelf Steel Shelving Unit 400 mm, 175 kg Load












