Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.11
(exc. GST)
$52.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.11 |
| 5 + | $39.59 |
*price indicative
- RS Stock No.:
- 124-4829
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shackle | |
| Material | Steel | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 3.25t | |
| Shackle Diameter | 16mm | |
| Jaw Width | 27mm | |
| Pin Diameter | 19mm | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shackle | ||
Material Steel | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 3.25t | ||
Shackle Diameter 16mm | ||
Jaw Width 27mm | ||
Pin Diameter 19mm | ||
Finish Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO D-Shackle, Alloy Steel, 3.25 t
If you need a reliable way to secure and lift heavy loads, choose this D-shackle from RS PRO. Its narrow design means it can withstand significant weight along its centre-line. It can also stand up to heavy-duty applications thanks to its abrasion-resistant forged alloy steel construction.
You can secure this shackle with an easy-to-use screw pin, making it particularly convenient for when you need to switch slings or loads frequently. The hot-dip galvanised finish keeps the shackle protected from rust and corrosion, increasing durability and making it easy to inspect the product for damage.
This D-shackle is safe to use for working loads up to 3.25 tonnes. It meets US RR-C-271 safety standards for steel chains.
