RS PRO D-Shackle Steel, 6.5 t

Subtotal (1 unit)*

$120.13

(exc. GST)

$132.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.13

*price indicative

RS Stock No.:
124-4831
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shackle

Material

Steel

Shackle Type

D-Shackle

Pin Type

Screw Pin

Safe Working Load

6.5t

Shackle Diameter

22mm

Jaw Width

37mm

Pin Diameter

25mm

Finish

Galvanised

Standards/Approvals

No

Length

72mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro Powertex Dee Shackles-Screw Pin


RS Pro Powertex steel dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.

Features and Benefits


Powertex steel dee shackles for various applications

Forged alloy steel construction

Hot dip galvanised finish

Easy to inspect for damage

Shock absorbing

High resistance to abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy