RS PRO D-Shackle Steel, 1 t

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.56

(exc. GST)

$21.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 116 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$19.56
5 +$16.09

*price indicative

RS Stock No.:
124-4826
Distrelec Article No.:
303-90-782
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shackle

Material

Steel

Shackle Type

D-Shackle

Pin Type

Screw Pin

Safe Working Load

1t

Shackle Diameter

10mm

Jaw Width

17mm

Pin Diameter

11mm

Finish

Galvanised

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro Powertex Dee Shackles-Screw Pin


RS Pro Powertex steel dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.

Features and Benefits


Powertex steel dee shackles for various applications

Forged alloy steel construction

Hot dip galvanised finish

Easy to inspect for damage

Shock absorbing

High resistance to abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy