RS PRO D-Shackle Steel, 2 t
- RS Stock No.:
- 124-4828
- Distrelec Article No.:
- 303-90-784
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$28.55
(exc. GST)
$31.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 194 unit(s) shipping from 23 November 2026
- Plus 66 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.55 | - |
| 5 + | $23.50 | 17% |
*price indicative
- RS Stock No.:
- 124-4828
- Distrelec Article No.:
- 303-90-784
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Shackle | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 2t | |
| Shackle Diameter | 13mm | |
| Jaw Width | 21mm | |
| Pin Diameter | 16mm | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Shackle | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 2t | ||
Shackle Diameter 13mm | ||
Jaw Width 21mm | ||
Pin Diameter 16mm | ||
Finish Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO D-Shackle, Alloy Steel, 2 t
Choose this D-shackle from RS PRO for lifting and securing heavy loads. The component's narrower design helps it withstand significant weight along its centre-line. It's also highly resistant to abrasion, making it less prone to general wear in heavy-duty applications.
The unit's forged alloy steel construction means the shackle is extremely tough and durable. It comes with an easy-to-use screw pin, so it's a convenient choice when you need to switch slings or loads frequently. A hot-dip galvanised finish protects the shackle against rust and corrosion so it offers long-lasting service. The finish also makes it easy to inspect the shackle for any damage prior to every use, so you can check its condition.
To assure safety, this unit is forged according to US specification RR-C-271 for steel chains. This means it meets all the requirements for proof load, ductility and temperature when used in ambient conditions.
Features and Benefits
• Jaw width of 21 mm
• Alloy steel material
• Pin diameter of 16 mm
• Screw pin type
• Safe working load of 2 t
• Shackle diameter of 13 mm
• D-shackle type
