Rittal Grey Shelf, 50kg Load, 671mm x 700 mm x 700 mm
- RS Stock No.:
- 223-9877
- Mfr. Part No.:
- 7186735
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$237.50
(exc. GST)
$261.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $237.50 | - |
| 5 - 9 | $229.16 | 3% |
| 10 + | $218.48 | 8% |
*price indicative
- RS Stock No.:
- 223-9877
- Mfr. Part No.:
- 7186735
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Shelf | |
| Product Type | Shelf | |
| Depth | 700mm | |
| Maximum Depth | 700mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Sheet Steel | |
| Maximum Load | 50kg | |
| Height | 700mm | |
| Finish | Grey | |
| Standards/Approvals | No | |
| Width | 671mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Shelf | ||
Product Type Shelf | ||
Depth 700mm | ||
Maximum Depth 700mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Sheet Steel | ||
Maximum Load 50kg | ||
Height 700mm | ||
Finish Grey | ||
Standards/Approvals No | ||
Width 671mm | ||
The Rittal Components shelf is a preferred choice for installing server racks for organising server room appliances.
Easy to install
Related links
- Rittal Grey Shelf 671mm x 700 mm x 100 mm
- Rittal Grey Shelf 471mm x 700 mm x 100 mm
- Rittal DK 7186.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal DK Series RAL 7035 Shelf 671mm x 400 mm x 100 mm
- Rittal Grey Shelf 671mm x 500 mm x 100 mm
- Rittal Grey Shelf 471mm x 500 mm
- Rittal Grey Shelf 471mm x 700 mm x 100 mm
- Rittal DK 7185.035 Series Grey Shelf 671mm x 500 mm x 100 mm
