Rittal IW 6902 Series Grey Shelf, 30kg Load, 465mm x 600 mm x 600 mm x 545 mm
- RS Stock No.:
- 223-9853
- Mfr. Part No.:
- 6902960
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$703.00
(exc. GST)
$773.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $703.00 |
| 5 - 9 | $678.39 |
| 10 + | $646.70 |
*price indicative
- RS Stock No.:
- 223-9853
- Mfr. Part No.:
- 6902960
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Minimum Depth | 545mm | |
| Depth | 600mm | |
| Maximum Depth | 600mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Sheet Steel | |
| Maximum Load | 30kg | |
| Finish | Grey | |
| Height | 600mm | |
| Standards/Approvals | GOST | |
| Width | 465mm | |
| Series | IW 6902 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Minimum Depth 545mm | ||
Depth 600mm | ||
Maximum Depth 600mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Sheet Steel | ||
Maximum Load 30kg | ||
Finish Grey | ||
Height 600mm | ||
Standards/Approvals GOST | ||
Width 465mm | ||
Series IW 6902 | ||
Rittal Shelf, Sheet Steel Material, 2 Telescopic Slides - 6902960
Adding this Rittal shelf to your IT or industrial enclosure is as easy as ABC. Simply mount it directly onto the vertical section of your Rittal TS, SE or VX series enclosure without the need for any alterations or power tools. This product is ideal for storing delicate tech so it's safe and organised. Its sheet steel construction resists wear and corrosion for an extended service life in harsh settings.
Features & Benefits
• Static surface load capacity of 30kg means it bears the weight of heavy components
• Large support area of 465 (W) x 545mm (D), so there's space for multiple devices
• Comes with two telescopic slides that let you smoothly withdraw it
Applications
• IT centres
• Automotive manufacturing
• Data and telecommunication centres
• Power utilities
Is this shelf ventilated?
Yes, this product is ventilated, so it helps to keep your equipment cool.
Related links
- Rittal IW 6902.980 Series Black Shelf 465mm x 800 mm
- Legrand Linkeo Series Black Shelf 30kg Load, 486mm x 425 mm x 600 mm x 410 mm
- StarTech.com Black Shelf 23kg Load, 465mm x 558 mm
- Rittal Grey Shelf 471mm x 600 mm x 100 mm
- Rittal DK 7186.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal DK 7486.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal DK Series Copper Earth Rail for Use with VX IT TS 800 mm x 545 mm x 545mm
- Rittal Grey Shelf 671mm x 500 mm x 100 mm
