Subtotal (1 unit)*
$326.21
(exc. GST)
$358.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.21 |
*price indicative
- RS Stock No.:
- 255-0709
- Mfr. Part No.:
- 20110-054
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Drawer | |
| Sub Type | Keyboard Drawer | |
| Rack Unit | 1U | |
| Colour | RAL 7035 | |
| Material | Steel | |
| Standards/Approvals | IEC 60529, IEC 60297-3-100 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Drawer | ||
Sub Type Keyboard Drawer | ||
Rack Unit 1U | ||
Colour RAL 7035 | ||
Material Steel | ||
Standards/Approvals IEC 60529, IEC 60297-3-100 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 20110 series is a light grey 19" Drawers that allow mounting of laptops, writing surfaces for easy operations. The SCHROFF 19" drawer has a load capacity of 15 KG, allowing a wide range of products to be assembled into the drawer.
Works with 19" Cabinets
Static load up to 15 kg
RoHS compliant
Related links
- nVent SCHROFF Black RAL 7031 Drawer, 1 U
- nVent SCHROFF Black RAL 7021 Drawer, 2 U
- nVent SCHROFF Black RAL 7021 Drawer, 3 U
- nVent SCHROFF Deep Black Drawer, 1 U x 400 mm
- nVent SCHROFF Varistar Series RAL 7035 600 mm
- nVent SCHROFF Drawer 439mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm
- nVent SCHROFF Drawer 439mm