nVent SCHROFF Feet Foot for Use with Server Cabinet
- RS Stock No.:
- 287-9752
- Mfr. Part No.:
- 10603026
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$3.74
(exc. GST)
$4.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.74 |
*price indicative
- RS Stock No.:
- 287-9752
- Mfr. Part No.:
- 10603026
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Feet | |
| Accessory Type | Foot | |
| For Use With | Server Cabinet | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Feet | ||
Accessory Type Foot | ||
For Use With Server Cabinet | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff set of five plastic feet with a tip-up function serves as an alternative to standard round feet, offering a load-carrying capacity of 25 kg per foot and a maximum case weight of 40 kg. Mounting holes are integrated into the bottom covers
Compatible with cases
RoHS compliant
Related links
- nVent SCHROFF Feet Foot for Use with Server Cabinet
- nVent SCHROFF Earthing Bar Clamp Clamp for Use with Server Cabinet
- nVent SCHROFF Cabinet Base Cabinet, 34 U
- nVent SCHROFF Cabinet Base Cabinet, 43 U
- nVent SCHROFF Server Cabinet Accessory Distribution Box
- nVent SCHROFF Front Panel Handle for Use with Front Panel
- nVent SCHROFF Front Panel Front Panel for Use with Cabinet 2 U
- nVent SCHROFF Guide Rail Extractor Handle Top Assembly for Use with Front Panels, 0.4 U
