nVent SCHROFF Feet Foot for Use with Server Cabinet

Subtotal (1 unit)*

$5.29

(exc. GST)

$5.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.29

*price indicative

RS Stock No.:
287-9751
Mfr. Part No.:
10603025
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Feet

Accessory Type

Foot

For Use With

Server Cabinet

Material

Polyamide

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff set of five plastic feet with a tip-up function serves as an alternative to standard round feet, offering a load-carrying capacity of 25 kg per foot and a maximum case weight of 40 kg. Mounting holes are integrated into the bottom covers

Compatible with cases

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy