Rittal Identification Strip Identification Strip for Use with DK Series, 56 U
- RS Stock No.:
- 230-5039
- Mfr. Part No.:
- 7950100
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.25
(exc. GST)
$120.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $109.25 |
| 5 - 9 | $107.27 |
| 10 - 14 | $105.36 |
| 15 + | $103.48 |
*price indicative
- RS Stock No.:
- 230-5039
- Mfr. Part No.:
- 7950100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Identification Strip | |
| Accessory Type | Identification Strip | |
| For Use With | DK Series | |
| Material | Steel | |
| Rack Unit | 56U | |
| Standards/Approvals | No | |
| Finish | Spray | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Identification Strip | ||
Accessory Type Identification Strip | ||
For Use With DK Series | ||
Material Steel | ||
Rack Unit 56U | ||
Standards/Approvals No | ||
Finish Spray | ||
- COO (Country of Origin):
- DE
The Rittal DK Adhesive measurement strip is used with numerical labelling on a 482.6mm (19") pitch pattern for clear identification of the various height units.
Double-sided labelling allows the counting direction to be freely selected
Clear documentation of the various installed components
Related links
- Rittal Assembly Tool Assembly Tool for Use with DK Series
- Rittal Distribution Box Box for Use with DK Series
- Rittal DK Series 3 U-Rack Server Cabinet 419 mm, 411 mm 132.5 mm
- Rittal DK 7445 Series Grey 45 U Steel Server Rack 750 mm, 2122 mm Height 550 mm
- Rittal DK Series Black Drawer 419mm x 419 mm
- Rittal DK Series Light Grey Shelf 10kg Load, 482.6mm x 140 mm
- Rittal DK Series Grey Cantilever Shelf 25kg Load, 482.6mm x 400 mm
- Rittal DK Series Grey Drawer 482.6mm x 390 mm x 390 mm
