MOXA Serial Device Server 8, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$2,810.06

(exc. GST)

$3,091.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,810.06

*price indicative

RS Stock No.:
258-9758
Distrelec Article No.:
125-73-587
Mfr. Part No.:
CN2510-8
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Nominal Supply Voltage

100 → 240 V

Operating System

Windows

Number of Ports

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN, UL, IEC, CE, RoHS

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 8 and 16-port RS-232 terminal servers which is equipped with specialized functions and security features that are needed to establish reliable terminal connections to a network and that can connect to various devices such as terminal, modems, data switches, mainframe computers, and POS devices to male them available to network hosts and process.

LCD control panel for easy on-site management

Supports up to 16 dial-in users when operating as a standalone remote access server

Supports PPP/SLIP with RADIUS authentication and RIP I/II routing protocols

Real COM and TTY drivers for Windows, Linux, and

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy