MOXA Serial Device Server 55, 921.6 kbps Baud Rate
- RS Stock No.:
- 799-635
- Mfr. Part No.:
- NPORT 5650I-8-DT W/O ADAPTOR
- Brand:
- MOXA
This image is representative of the product range
Subtotal (1 unit)*
$3,144.22
(exc. GST)
$3,458.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,144.22 |
*price indicative
- RS Stock No.:
- 799-635
- Mfr. Part No.:
- NPORT 5650I-8-DT W/O ADAPTOR
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 55 V | |
| Operating System | Linux, Mac OS, QNX, SCO UNIX, UNIX, Windows | |
| Number of Ports | 55 | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | DB9, RJ45 | |
| Standards/Approvals | WEEE | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 55 V | ||
Operating System Linux, Mac OS, QNX, SCO UNIX, UNIX, Windows | ||
Number of Ports 55 | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port DB9, RJ45 | ||
Standards/Approvals WEEE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Device Server is a Compact desktop solution designed to provide seamless Ethernet connectivity with simple configuration. Certified for safety and reliability, it ensures efficient integration into diverse networking environments.
Supports up to eight serial ports for RS-232/422/485 protocols
Equipped with dual Ethernet ports for easy cascade wiring
Offers multiple configuration options via serial console, Telnet, web, and Windows utility
Features pull high/low resistors and a 120-ohm terminator for RS-485 applications
Related links
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 921.6 kbps Baud Rate
- MOXA Serial Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 6, 921.6 kbps Baud Rate
