MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-1992
- Mfr. Part No.:
- MiiNePort E1
- Brand:
- MOXA
Subtotal (1 unit)*
$239.02
(exc. GST)
$262.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 18 January 2027
- Plus 5 unit(s) shipping from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $239.02 |
*price indicative
- RS Stock No.:
- 255-1992
- Mfr. Part No.:
- MiiNePort E1
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Accessory Type | MiiNePort E1 Series device server | |
| Nominal Supply Voltage | 3.3 V dc | |
| Operating System | Windows, Android 3.1, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows 95/98/ME/NT/2000, Windows XP | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 10/100 BaseT(X) Ports, Auto MDI/MDI-X 8-pin RJ45 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61000-4-11, EN 55032/24, IEC 61000-4-4, CRoHS, IEC 60068-2-1, FCC Part 15B Class B, IEC 60068-2-3, CISPR 32, IEC 61000-4-6, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-6, IEC 61000-4-8, RoHS, WEEE, IEC 60068-2-27, IEC 61000-4-5 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Accessory Type MiiNePort E1 Series device server | ||
Nominal Supply Voltage 3.3 V dc | ||
Operating System Windows, Android 3.1, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows 95/98/ME/NT/2000, Windows XP | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 10/100 BaseT(X) Ports, Auto MDI/MDI-X 8-pin RJ45 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61000-4-11, EN 55032/24, IEC 61000-4-4, CRoHS, IEC 60068-2-1, FCC Part 15B Class B, IEC 60068-2-3, CISPR 32, IEC 61000-4-6, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-6, IEC 61000-4-8, RoHS, WEEE, IEC 60068-2-27, IEC 61000-4-5 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- Connector Wrenches
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
