MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 258-9759
- Mfr. Part No.:
- CN2510-8-48V
- Brand:
- MOXA
Subtotal (1 unit)*
$3,009.65
(exc. GST)
$3,310.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,009.65 |
*price indicative
- RS Stock No.:
- 258-9759
- Mfr. Part No.:
- CN2510-8-48V
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | ±48 V | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, CE, IEC, RoHS, EN | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Operating System Windows | ||
Nominal Supply Voltage ±48 V | ||
Number of Ports 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, CE, IEC, RoHS, EN | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe 8 and 16-port RS-232 terminal servers which is equipped with specialized functions and security features that are needed to establish reliable terminal connections to a network and that can connect to various devices such as terminal, modems, data switches, mainframe computers, and POS devices to male them available to network hosts and process.
LCD control panel for easy on-site management
Supports up to 16 dial-in users when operating as a standalone remote access server
Supports PPP/SLIP with RADIUS authentication and RIP I/II routing protocols
Real COM and TTY drivers for Windows, Linux, and
Related links
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 55, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- Crimp Tool Positioners, Turrets & Locators
