Kvaser 2 Port PCIe PCIe Controller Card
- RS Stock No.:
- 481-449
- Mfr. Part No.:
- 73-30130-01432-9
- Brand:
- Kvaser
Subtotal (1 unit)*
$1,337.88
(exc. GST)
$1,471.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,337.88 |
*price indicative
- RS Stock No.:
- 481-449
- Mfr. Part No.:
- 73-30130-01432-9
- Brand:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Controller Card | |
| Bus Type | PCIe | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Windows, Linux | |
| Connection Port | PCIe | |
| Maximum Baud Rate | 8Mbps | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Controller Card | ||
Bus Type PCIe | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Windows, Linux | ||
Connection Port PCIe | ||
Maximum Baud Rate 8Mbps | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- SE
The Kvaser CAN multichannel real time CAN interface handles transmission and reception of standard and extended CAN messages on the bus with a high timestamp precision. The PCIEcan 2xCAN v3 is compatible with applications that use Kvasers CANlib.
Supports simultaneous usage of multiple Kvaser interfaces
Low profile board includes low and high profile brackets
Includes 2 channel breakout cable
Related links
- Kvaser 1 Port PCIe PCIe Controller Card
- Kvaser 8 Port PCIe PCIe Controller Card
- Kvaser 73 Series Interface Module for Use with CAN FD channels, CAN
- Kvaser D-Sub Adapter 9-Way D-Sub to Female Female Male Male
- Siemens 2 Port PCIe PCIe Network Card
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbps
- Siemens 2 Port PCIe PROFINET Network Card
