Kvaser D-Sub Adapter 9-Way D-Sub to Female Female Male Male

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$87.70

(exc. GST)

$96.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$87.70-
10 +$80.688%

*price indicative

RS Stock No.:
481-438
Mfr. Part No.:
73-30130-01391-9
Brand:
Kvaser
Find similar products by selecting one or more attributes.
Select all

Brand

Kvaser

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Converts to Gender - Connector

Male

Converts From Gender - Connector

Female

Converts to Gender - Contact

Male

Converts From Gender - Contact

Female

Standards/Approvals

CE999

Length

300mm

COO (Country of Origin):
CN
The Kvaser adapter standard 9 pin DSUB at one end and a 16 pin OBD II connector at the other, this 30 cm cable connects the Kvaser Leaf v3 or any CAN interface to any vehicle with an OBD II port. Kvaser’s adapter cables have a ruggedized construction that meets demanding use cases. An in house designed compact OBD II connector attaches to the cable with extra strong strain relief, allowing the cable to bend easily to 90 degrees.

Standard 9 pin DSUB connector

OBD II Type B connector

300 mm long cable made of durable thermoplastic rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy