Kvaser 1 Port PCIe PCIe Controller Card
- RS Stock No.:
- 481-450
- Mfr. Part No.:
- 73-30130-01433-6
- Brand:
- Kvaser
Subtotal (1 unit)*
$1,048.35
(exc. GST)
$1,153.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,048.35 |
*price indicative
- RS Stock No.:
- 481-450
- Mfr. Part No.:
- 73-30130-01433-6
- Brand:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Bus Type | PCIe | |
| Product Type | Controller Card | |
| Communication Interface | Serial | |
| Number of Ports | 1 | |
| Operating System | Linux, Windows | |
| Connection Port | PCIe | |
| Maximum Baud Rate | 8Mbps | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Bus Type PCIe | ||
Product Type Controller Card | ||
Communication Interface Serial | ||
Number of Ports 1 | ||
Operating System Linux, Windows | ||
Connection Port PCIe | ||
Maximum Baud Rate 8Mbps | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- SE
The Kvaser CAN interface handles transmission and reception of standard and extended CAN messages on the bus with a high timestamp precision. The PCIEcan 1xCAN v3 is compatible with applications that use Kvasers CANlib.
Quick and easy plug and play installation
Supports simultaneous usage of multiple Kvaser interfaces
Low profile board includes low and high profile brackets
Related links
- Kvaser 2 Port PCIe PCIe Controller Card
- Kvaser 8 Port PCIe PCIe Controller Card
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- Kvaser 73 Series Interface Unit for Use with Transmission And Reception
- Kvaser D-Sub 9 to Female to D-Sub 9-Pin Adapter
- StarTech.com SATA PCIe RAID Controller Card 120 x 70 x 20 mm SATA
- StarTech.com 1 Port PCIe PCIe Expansion Card
- Brainboxes 1 Port PCIe Serial Card
