Kvaser 8 Port PCIe PCIe Controller Card
- RS Stock No.:
- 481-454
- Mfr. Part No.:
- 73-30130-01512-8
- Brand:
- Kvaser
Subtotal (1 unit)*
$2,660.22
(exc. GST)
$2,926.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,660.22 |
*price indicative
- RS Stock No.:
- 481-454
- Mfr. Part No.:
- 73-30130-01512-8
- Brand:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Bus Type | PCIe | |
| Product Type | Controller Card | |
| Communication Interface | Serial | |
| Number of Ports | 8 | |
| Operating System | Linux, Windows 10, Windows 11 | |
| Maximum Baud Rate | 8Mbps | |
| Connection Port | PCIe | |
| Standards/Approvals | ISO 11898-2, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Bus Type PCIe | ||
Product Type Controller Card | ||
Communication Interface Serial | ||
Number of Ports 8 | ||
Operating System Linux, Windows 10, Windows 11 | ||
Maximum Baud Rate 8Mbps | ||
Connection Port PCIe | ||
Standards/Approvals ISO 11898-2, CE, RoHS | ||
- COO (Country of Origin):
- SE
The Kvaser PCIe 8xCAN maximizes channel density through a single PCIe x1 slot, enabling the effortless design of advanced CAN systems. It is a compact and advanced multi channel real time CAN interface with eight CAN/CAN FD channels. The Kvaser PCIe 8xCAN is highly scalable. Multiple boards can be connected to capture data from tens of CAN channels at a time. An example is hardware in the loop (HIL) suites for automotive testing, where 40 CAN channels are commonly required.
Supports silent mode for analysis tools is listens to the bus without interfering
Supports simultaneous usage of multiple Kvaser interfaces
Full profile PCIe card
Support for SocketCan
Related links
- Kvaser 2 Port PCIe PCIe Controller Card
- Kvaser 1 Port PCIe PCIe Controller Card
- Kvaser USB Ethernet Adapter USB 2.0 1Mbit/s Network Speed
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- StarTech.com SATA PCIe RAID Controller Card 120 x 70 x 20 mm SATA
- StarTech.com SATA 5.9 x 2.7 x 0.6 in PCIe x4, SATA
- MOXA 8 Port PCIe RS232 Serial Board
- MOXA 8 Port PCIe RS485 RS232 Serial Board
