Siemens 2 Port PCIe PROFINET Network Card
- RS Stock No.:
- 256-0261
- Mfr. Part No.:
- 6ES76482CF101AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,883.71
(exc. GST)
$2,072.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,883.71 |
*price indicative
- RS Stock No.:
- 256-0261
- Mfr. Part No.:
- 6ES76482CF101AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Interface Type | PROFINET | |
| Number of Ports | 2 | |
| Standards/Approvals | EMC (EN 61000-6-3, EN 61000-6-4, EN 61000-3-2 Class D, EN 61000-3-3, FCC Class A, CISPR 22, EN 55022 Class B), RoHS, RCM, cULus, KC, CE, CSA, EAC, UL 60950, ATEX Zone 2, IECEx Zone | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Interface Type PROFINET | ||
Number of Ports 2 | ||
Standards/Approvals EMC (EN 61000-6-3, EN 61000-6-4, EN 61000-3-2 Class D, EN 61000-3-3, FCC Class A, CISPR 22, EN 55022 Class B), RoHS, RCM, cULus, KC, CE, CSA, EAC, UL 60950, ATEX Zone 2, IECEx Zone | ||
- COO (Country of Origin):
- CN
The Siemens SIMATIC CP1625, PCIe card for PROFINET IRT for software controller CPU1500S.
PCIe card for PROFINET IRT
Related links
- Siemens 2 Port PCIe PCIe Network Card
- StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 10000Mbps
- StarTech.com 2 Port PCIe Firewire Card
- Brainboxes 2 Port PCIe RS422, RS485 Serial Card
- MOXA 2 Port PCIe RS232 Serial Card
- Kvaser 2 Port PCIe PCIe Controller Card
- Startech 2 Port PCIe LPT Parallel Serial Card
