Hilscher 1 Port Mini PCI Express D sub, 9-Pin PCI Serial Card
- RS Stock No.:
- 162-138
- Mfr. Part No.:
- CIFX 90E-CO\F
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,262.12
(exc. GST)
$1,388.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,262.12 |
*price indicative
- RS Stock No.:
- 162-138
- Mfr. Part No.:
- CIFX 90E-CO\F
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | Mini PCI Express | |
| Product Type | Serial Card | |
| Communication Interface | PCI | |
| Number of Ports | 1 | |
| Operating System | Windows, Linux, QNX | |
| Connection Port | D sub, 9-Pin | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type Mini PCI Express | ||
Product Type Serial Card | ||
Communication Interface PCI | ||
Number of Ports 1 | ||
Operating System Windows, Linux, QNX | ||
Connection Port D sub, 9-Pin | ||
Standards/Approvals UKCA, CE, RoHS | ||
- COO (Country of Origin):
- DE
Mini PCI Express, CANopen
The Hilscher Mini PCI Express card offers versatile CANopen communication for PC-based automation, supporting both master and slave roles. It features a uniform user interface compatible with all protocols and card formats, ensuring easy integration. The card utilizes dual-port memory or direct memory access for efficient data handling and includes a detachable network interface for flexible installation.
Supports both master and slave roles for CANopen communication
Compatible with various protocols and card formats for seamless integration
Efficient data handling through dual-port memory or direct memory access
Includes detachable network interface for flexible setup and installation
Related links
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port PCI Express D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port Low Profile PCI Express D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port Mini PCI Express RS485 PCI Serial Card
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 10Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 1Mbps
