Hilscher 2 Port PCI Express 5 Pin COMBICON PCI Network Card
- RS Stock No.:
- 162-122
- Mfr. Part No.:
- CIFX 50E-DN
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,085.92
(exc. GST)
$1,194.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,085.92 |
*price indicative
- RS Stock No.:
- 162-122
- Mfr. Part No.:
- CIFX 50E-DN
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | PCI Express | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | Windows, QNX, Linux | |
| Connection Port | 5 Pin COMBICON | |
| Standards/Approvals | EN 61000-4-2 / EN BS 61000-4-2, EN 55011 / EN BS 55011, EN 61000-4-4 / EN BS 61000-4-4, UL, REACH, UKCA, RoHS, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-6-2 / EN BS 61000-6-2, EN 61000-4-5 / EN BS 61000-4-5, CE, EN 61000-4-3 / EN BS 61000-4-3, EN 61000-4-8 / EN BS 61000-4-8 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type PCI Express | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System Windows, QNX, Linux | ||
Connection Port 5 Pin COMBICON | ||
Standards/Approvals EN 61000-4-2 / EN BS 61000-4-2, EN 55011 / EN BS 55011, EN 61000-4-4 / EN BS 61000-4-4, UL, REACH, UKCA, RoHS, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-6-2 / EN BS 61000-6-2, EN 61000-4-5 / EN BS 61000-4-5, CE, EN 61000-4-3 / EN BS 61000-4-3, EN 61000-4-8 / EN BS 61000-4-8 | ||
- COO (Country of Origin):
- DE
Hilscher PC Card PCI Express, 2 Ports, PCI Express Bus Type - CIFX 50E-DN
This PC Card PCI Express serves as a fieldbus and serial communication Interface for industrial control systems, offering a PCI Express connection to integrate serial ports into host systems running Windows, Linux or QNX. It is intended for use where deterministic, low-latency communication and compatibility with multiple operating systems are required, and it provides two serial Interfaces via a single 5-pin COMBICON connector.
Features and Benefits:
• Two serial ports providing dual-channel serial connectivity
• PCI Express bus ensuring low-latency data transfer
• 5-pin COMBICON connector for Compact wiring integration
• Compatible with Windows, Linux, QNX operating environments
• Meets multiple EMC standards for use in noisy environments
• Conforms to RoHS, CE, UL and UKCA for regulatory acceptance
• PCI Express bus ensuring low-latency data transfer
• 5-pin COMBICON connector for Compact wiring integration
• Compatible with Windows, Linux, QNX operating environments
• Meets multiple EMC standards for use in noisy environments
• Conforms to RoHS, CE, UL and UKCA for regulatory acceptance
Applications
• Suitable for integration into automation controllers requiring serial I/O
• Ideal for embedding in industrial PCs for fieldbus gateway tasks
• Used with monitoring systems that require deterministic serial links
• Can be used for protocol converters in factory-floor communications
• Suitable for electrical test rigs needing isolated serial channels
• Ideal for embedding in industrial PCs for fieldbus gateway tasks
• Used with monitoring systems that require deterministic serial links
• Can be used for protocol converters in factory-floor communications
• Suitable for electrical test rigs needing isolated serial channels
Which operating systems can be used with this card?
It supports Windows, Linux and QNX, allowing deployment across common industrial hosts.
How are the serial interfaces presented to external wiring?
Both serial channels are routed through a single 5-pin COMBICON connection to simplify cabling.
What standards cover electromagnetic immunity for this interface?
The device complies with multiple EN 61000-series EMC tests addressing electrostatic discharge, radiated immunity, burst and surge performance.
Is the card certified for environmental and safety regulations?
It carries CE, RoHS, UL and UKCA markings indicating adherence to the respective regulatory requirements.
How does the PCI Express bus affect communication performance?
The PCI Express Interface delivers reduced latency and higher throughput compared with legacy PCI, supporting time-sensitive industrial communication.
Related links
- Hilscher 1 Port PCI Express 5 Pin COMBICON PCI Serial Card
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI Express 9-Pin, D sub PCI Serial Card
- Hilscher 1 Port PCI Express D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express RS485 PCI Serial Card
- Hilscher 1 Port Low Profile PCI Express D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port PCI Express D-Sub Serial Card, 1Mbps
