Phoenix Contact Female D-Sub 37-Pin to Female DB37 Cable, 20 m Semi-Rigid Polyvinyl Chloride, CABLE-D37SUB/B/B/HF/S
- RS Stock No.:
- 209-8180
- Mfr. Part No.:
- 2908525
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$649.02
(exc. GST)
$713.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $649.02 |
| 5 + | $584.13 |
*price indicative
- RS Stock No.:
- 209-8180
- Mfr. Part No.:
- 2908525
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 37-Pin | |
| Product Type | Cable | |
| Connector Type B | DB37 | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Connector Gender B | Female | |
| Number of Contacts B | 37 | |
| Cable Length | 20m | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, cUL, EAC | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | CABLE-D37SUB/B/B/HF/S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 37-Pin | ||
Product Type Cable | ||
Connector Type B DB37 | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Connector Gender B Female | ||
Number of Contacts B 37 | ||
Cable Length 20m | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, cUL, EAC | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series CABLE-D37SUB/B/B/HF/S | ||
- COO (Country of Origin):
- DE
The Phoenix Contact assembled shielded halogen free round cable has 37 positions with 20 meters length.
Operating temperature range is from -40 °C to 70 °C
IP20 protection class
Pollution degree 2
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Cable CABLE-D37SUB/B/B/HF/S
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Cable CABLE-D37SUB/B/B/HF/S
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Cable CABLE-D37SUB/B/B/HF/S
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Cable CABLE-D37SUB/B/B/HF/S
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Cable CABLE-D37SUB/B/B/HF/S
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Cable CABLE-D37SUB/B/B/HF/S
- Phoenix Contact Female D-Sub to Male D-Sub Cable CABLE-D37SUB/B/B/HF/S Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable D37SUB Series
