WAGO Male D-Sub 9-Pin Cable, 2.5 m, 750/753 Series
- RS Stock No.:
- 279-3087
- Distrelec Article No.:
- 110-50-822
- Mfr. Part No.:
- 750-920
- Brand:
- WAGO
Subtotal (1 unit)*
$286.51
(exc. GST)
$315.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.51 |
*price indicative
- RS Stock No.:
- 279-3087
- Distrelec Article No.:
- 110-50-822
- Mfr. Part No.:
- 750-920
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Cable Length | 2.5m | |
| Standards/Approvals | EAC | |
| Series | 750/753 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable | ||
Connector Type A D-Sub 9-Pin | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Cable Length 2.5m | ||
Standards/Approvals EAC | ||
Series 750/753 | ||
The WAGO Communication cable provides a simple option for communication with WAGO software tools. This communication cable has 4 pole male connector and D sub 9 socket.
RoHS compliant
IP20 degree of protection
Related links
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- WAGO 750/753 Series Controller
- TE Connectivity Male D-Sub 9-Pin to Male D-Sub Serial Cable 2478170 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin DB25 Serial Cable SL Series
- L-Com Male D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- Phoenix Contact Male D-Sub to Male D-Sub 9-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male D-Sub 9-Pin Cable VARIOFACE Series
