Roline Male D-Sub 25-Pin, D-Sub 9-Pin to Female Female RS232 Serial Cable, 1.8 m PVC
- RS Stock No.:
- 500-1985
- Mfr. Part No.:
- 11.01.4618-50
- Brand:
- Roline
Subtotal (1 unit)*
$25.64
(exc. GST)
$28.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 108 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.64 |
*price indicative
- RS Stock No.:
- 500-1985
- Mfr. Part No.:
- 11.01.4618-50
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 25-Pin, D-Sub 9-Pin | |
| Connector Type B | Female RS232 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 1.8m | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 25-Pin, D-Sub 9-Pin | ||
Connector Type B Female RS232 | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 1.8m | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
ROLINE Serial Printer Cable
The ROLINE 1.8m serial printer cable is a 9-pole sub socket BU to 25-pole D-sub plug cable ST. It has male DB25 and female RS232 connectors.
Features and Benefits
Connects PC with serial printer
High screening prevents data loss and electromagnetic interference
Moulded connector casings
Screen line connected with the foil screen and both connectors
Excellent protection prevents data loss and electrical interferences
Related links
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.8 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable ROLINE Series
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable SUB-D Series
- Roline Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 10 m Polyvinyl Chloride
- Roline Female D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
- RS PRO Female D-Sub 25-Pin 2 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
