Ixxat Male D-Sub to Female D-Sub 9-Pin Plug 1 x Female Serial Cable, 2 m Polybutylene Terephthalate, CAN cable Series
- RS Stock No.:
- 226-2763
- Mfr. Part No.:
- 1.04.0076.00180
- Brand:
- Ixxat
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.40
(exc. GST)
$64.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $58.40 |
| 5 + | $52.57 |
*price indicative
- RS Stock No.:
- 226-2763
- Mfr. Part No.:
- 1.04.0076.00180
- Brand:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub 9-Pin Plug 1 x Female | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 2m | |
| Voltage | 350V | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Series | CAN cable | |
| Jacket Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Serial Cable | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub 9-Pin Plug 1 x Female | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 2m | ||
Voltage 350V | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Series CAN cable | ||
Jacket Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
Ixxat CAN Cable 2 m (Sub-D9 plug to socket)
The CAN cable with a length of 2 m is a practical tool for easily connecting CAN or CAN FD components. Its equipped with a 9-pin male D-Sub plug socket and a 9-pin female D-Sub socket, featuring a 1-to-1 pin allocation. Its shielded design and twisted wires enable robust data transmission in various application settings.
Features and Benefits
•High quality and reliable accessory for CAN systems
•Suitable for use in CAN and CAN FD buses
•Shielded cable
Technical Data
•Connectors: 2 x D-Sub 9 (male plug to female socket)
•All pins connected (1-to-1)
•Total length: 200 cm, cable length: 190 cm
Related links
- Ixxat Female D-Sub to Male D-Sub 9-Pin Socket/Plug Serial Cable CAN Y cable Series
- Ixxat Female D-Sub to Male D-Sub 9-Pin Socket/Plug Serial Cable CAN Y cable Series
- RS PRO Male D-Sub 9-Pin to Female Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Male D-Sub 25-Pin 2 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin 3 m, SL-40 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- Phoenix Contact Male D-Sub 9-Pin to Female DB9 Serial Cable VS-09-DSUB-20-LI-5.0 Series
- Phoenix Contact Male D-Sub 9-Pin to Female DB9 Serial Cable VS-09-DSUB-20-LI-1.0 Series
