Molex Male PCIe to Male PCIe Serial Cable, 2 m, 74546 Series
- RS Stock No.:
- 178-9340
- Mfr. Part No.:
- 74546-0802
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-9340
- Mfr. Part No.:
- 74546-0802
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Gender A | Male | |
| Connector Type A | PCIe | |
| Connector Gender B | Male | |
| Connector Type B | PCIe | |
| Product Type | Serial Cable | |
| Cable Length | 2 m | |
| Series | 74546 | |
| Jacket Colour | Black | |
| Number of Contacts B | 68 | |
| Standards/Approvals | No | |
| Voltage | 30 V dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Gender A Male | ||
Connector Type A PCIe | ||
Connector Gender B Male | ||
Connector Type B PCIe | ||
Product Type Serial Cable | ||
Cable Length 2 m | ||
Series 74546 | ||
Jacket Colour Black | ||
Number of Contacts B 68 | ||
Standards/Approvals No | ||
Voltage 30 V dc | ||
- COO (Country of Origin):
- MX
iPass PCIe x8 Cable Assembly, 28 AWG, 2.0m Length
Related links
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Cable Assembly 74546 Series
- StarTech.com 4 Port PCIe Serial Card
