Molex Male PCIe to Male PCIe Serial Cable, 500 mm, 74546 Series
- RS Stock No.:
- 178-8803
- Distrelec Article No.:
- 303-65-681
- Mfr. Part No.:
- 74546-0400
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-8803
- Distrelec Article No.:
- 303-65-681
- Mfr. Part No.:
- 74546-0400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Gender A | Male | |
| Connector Type A | PCIe | |
| Connector Gender B | Male | |
| Connector Type B | PCIe | |
| Product Type | Serial Cable | |
| Cable Length | 500 mm | |
| Series | 74546 | |
| Distrelec Product Id | 303-65-681 | |
| Jacket Colour | Black | |
| Number of Contacts A | 38 | |
| Number of Contacts B | 38 | |
| Standards/Approvals | No | |
| Voltage | 30 V dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Gender A Male | ||
Connector Type A PCIe | ||
Connector Gender B Male | ||
Connector Type B PCIe | ||
Product Type Serial Cable | ||
Cable Length 500 mm | ||
Series 74546 | ||
Distrelec Product Id 303-65-681 | ||
Jacket Colour Black | ||
Number of Contacts A 38 | ||
Number of Contacts B 38 | ||
Standards/Approvals No | ||
Voltage 30 V dc | ||
- COO (Country of Origin):
- MX
iPass PCIe x4 Cable Assembly, 28 AWG, 0.50m Length
Related links
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Cable Assembly 74546 Series
- StarTech.com Male D-Sub 9-Pin to Female DB9 Serial Cable MXT Series
- RS PRO Male D-Sub 25-Pin to Female DB25 Serial Cable PC Series
