Molex Male PCIe to Male PCIe Serial Cable, 3m, 74546 Series
- RS Stock No.:
- 178-9337
- Mfr. Part No.:
- 74546-0803
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9337
- Mfr. Part No.:
- 74546-0803
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | PCIe | |
| Connector 2 | PCIe | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Length | 3m | |
| Standards Met | IEC | |
| Voltage Rating | 30 V dc | |
| Current Rating | 1 A | |
| Shielding | Shielded | |
| Series | 74546 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 PCIe | ||
Connector 2 PCIe | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 3m | ||
Standards Met IEC | ||
Voltage Rating 30 V dc | ||
Current Rating 1 A | ||
Shielding Shielded | ||
Series 74546 | ||
- COO (Country of Origin):
- MX
Molex 74546 Series Serial Cable, 3m Length, Male Connector Type - 74546-0803
This is a high-performance serial cable designed for reliable data transmission. The cable features PCIe connectors on both ends, providing a robust connection for various electronics and automation applications. With a length of 3m, it ensures ample reach between devices, while adhering to IEC standards for safety and efficiency.
Features & Benefits
• Male to male configuration facilitates direct connections between devices.
• Shielded design minimises electromagnetic interference for stable performance.
• High current rating of 1A supports efficient power transfer.
• Maximum voltage rating of 30V DC ensures compatibility with a wide range of devices.
• Constructed from durable zinc alloy for enhanced longevity.
• Shielded design minimises electromagnetic interference for stable performance.
• High current rating of 1A supports efficient power transfer.
• Maximum voltage rating of 30V DC ensures compatibility with a wide range of devices.
• Constructed from durable zinc alloy for enhanced longevity.
Applications
• Utilised in high-speed data transfer between PCIe devices
• Designed for use in automation machinery requiring reliable connectivity
• Ideal for connecting components in electronic testing environments
• Functions effectively in electrical and mechanical systems requiring serial communication
• Designed for use in automation machinery requiring reliable connectivity
• Ideal for connecting components in electronic testing environments
• Functions effectively in electrical and mechanical systems requiring serial communication
What type of connectors are included with this cable?
It features PCIe male connectors on both ends, ensuring easy connectivity between compatible devices.
How does the shielding affect performance?
The shielded design significantly reduces external electromagnetic interference, allowing for a stable and uninterrupted data transfer.
What type of systems can benefit from using this cable?
This cable is well-suited for high-speed data transfer applications in both automation and electronics, particularly where PCIe connections are required.
Is this cable compliant with industry standards?
Yes, it meets IEC standards, ensuring its reliability and performance in industrial applications.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Cable Assembly 74546 Series
- Molex 8 Way Male Ultra-Fit to 8 Way Male Ultra-Fit Wire to Board Cable, 300mm
- MOXA 16 Port PCIe RS422 RS232 Serial Card
