Molex Male PCIe to Male PCIe Serial Cable, 1 m, 74546 Series
- RS Stock No.:
- 178-9339
- Distrelec Article No.:
- 303-65-682
- Mfr. Part No.:
- 74546-0801
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9339
- Distrelec Article No.:
- 303-65-682
- Mfr. Part No.:
- 74546-0801
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Gender A | Male | |
| Connector Type A | PCIe | |
| Connector Gender B | Male | |
| Connector Type B | PCIe | |
| Product Type | Serial Cable | |
| Cable Length | 1 m | |
| Series | 74546 | |
| Distrelec Product Id | 303-65-682 | |
| Jacket Colour | Black | |
| Number of Contacts B | 68 | |
| Standards/Approvals | IEC | |
| Voltage | 30 V dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Gender A Male | ||
Connector Type A PCIe | ||
Connector Gender B Male | ||
Connector Type B PCIe | ||
Product Type Serial Cable | ||
Cable Length 1 m | ||
Series 74546 | ||
Distrelec Product Id 303-65-682 | ||
Jacket Colour Black | ||
Number of Contacts B 68 | ||
Standards/Approvals IEC | ||
Voltage 30 V dc | ||
- COO (Country of Origin):
- MX
Molex 74546 Series Serial Cable, 1m Length, Shielded Design - 74546-0801
This serial cable is designed for seamless data transfer between devices, utilising male-to-male PCIe connectors for high-performance connectivity. Measuring 1.0m in length, it is a robust solution for applications requiring efficient data pathways while adhering to IEC standards. The cable is shielded, ensuring minimal interference, which enhances its reliability in demanding environments.
Features & Benefits
• Shielded construction reduces signal interference for improved performance
• Supports a maximum voltage rating of 30V DC for safe operation
• Designed with a current rating of 1A to accommodate high-current applications
• Dual-ended connectors provide flexibility in device connections
• Crafted from durable zinc alloy for robust connectivity
• Locking mechanism ensures secure connection between devices
Applications
• Used for connecting PCIe devices in automation systems
• Ideal for industrial electronics requiring high-speed data transmission
• Commonly integrated into electrical control panels
• Utilised in mechanical systems for data logging and monitoring
• Suitable for connecting servers and storage devices
What materials are used in the construction of this cable?
The cable is made from a combination of quality metal components, specifically zinc alloy, ensuring durability and strength.
How does the shielding benefit my data connections?
The shielded design significantly reduces electromagnetic interference, providing a cleaner signal for reliable data transfers, which is crucial in sensitive applications.
What current can I safely use with this cable?
This cable can handle a maximum current of 1A per contact, making it suitable for various electronic devices that require stable power delivery.
For what types of devices is this cable compatible?
It is compatible with PCIe devices that require male connectors for direct connections, making it versatile for different configurations in electronic setups.
Can this cable maintain data integrity over longer distances?
While ideal for 1.0m connections, it is designed to maintain solid signal integrity within the specified length, ensuring efficient data transfer performance.
Related links
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Cable Assembly 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- MOXA 16 Port PCIe RS422 RS232 Serial Card
