Advantech Male DB62 to Male DB62 Male Cable, 3 m Polyvinyl Chloride, PCL Series
- RS Stock No.:
- 715-589
- Mfr. Part No.:
- PCL-10162-3E
- Brand:
- Advantech
Subtotal (1 unit)*
$128.21
(exc. GST)
$141.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.21 |
*price indicative
- RS Stock No.:
- 715-589
- Mfr. Part No.:
- PCL-10162-3E
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Connector Type A | DB62 | |
| Product Type | Cable | |
| Connector Type B | DB62 Male | |
| Number of Contacts A | 62 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 62 | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL | |
| Jacket Material | Polyvinyl Chloride | |
| Series | PCL | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Connector Type A DB62 | ||
Product Type Cable | ||
Connector Type B DB62 Male | ||
Number of Contacts A 62 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 62 | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals UL | ||
Jacket Material Polyvinyl Chloride | ||
Series PCL | ||
- COO (Country of Origin):
- CN
Related links
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male DB37 to Male DB37 Cable PCL Series
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male DB37 to Male DB37 Cable PCL Series
- Advantech Female IDC to Female IDC Cable PCL Series
- MOXA Male DB25 Male DB62 Male RJ45 DB9 Male DB9 Female
- AUER Signal PCL Series Blue Steady LED Bulb Tube Vertical IP67
