AUER Signal PCL Series Blue LED Beacon 240V Steady, Flashing Tube, Horizontal, Vertical, LED Bulb, IP69, IP67

Subtotal (1 unit)*

$164.65

(exc. GST)

$181.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.65

*price indicative

RS Stock No.:
244-0285
Distrelec Article No.:
302-56-874
Mfr. Part No.:
861505313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Steady, Flashing

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube, Horizontal, Vertical

Current Consumption

3mA

Current Type

AC/DC

Base Diameter

75mm

Housing Colour

Black

Terminal Type

Sealed Cable

Maximum Supply Voltage

240V

Lamp Included

Yes

Series

PCL

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

55mm

IP Rating

IP69, IP67

Standards/Approvals

IK08

COO (Country of Origin):
AT
The AUER Signal PCL type LED steady/flashing beacon is used for industrial and general applications . It has operating temperature range of -30 °C to +60 °C and nominal voltage of 230/240 V AC. It comes with blue lens colour and high protection class IP67, IP69 and impact resistance IK08.

Good signalling effect

Prewired with 1 m PUR cable – ready to use

High degree of protection IP 67 & IP 69

Modern LED technology and electronics

Steady/flashing light, can be switched externally

Premounted stainless-steel fixing screws

3 types of mounting, for industrial and general applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy