Advantech Male SCSI to Male SCSI Cable, 1 m Polyvinyl Chloride, PCL Series

Subtotal (1 unit)*

$158.45

(exc. GST)

$174.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.45

*price indicative

RS Stock No.:
715-587
Mfr. Part No.:
PCL-10250-1E
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Connector Type A

SCSI

Product Type

Cable

Connector Type B

SCSI

Number of Contacts A

100

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

50

Cable Length

1m

Jacket Colour

Grey

Standards/Approvals

UL

Series

PCL

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy