L-Com Male D-Sub 15-Pin to Female Cable Assembly, 2.5 ft Polyvinyl Chloride
- RS Stock No.:
- 287-191
- Mfr. Part No.:
- CHD15MF-2.5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.85
(exc. GST)
$77.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $70.85 |
| 10 + | $64.91 |
*price indicative
- RS Stock No.:
- 287-191
- Mfr. Part No.:
- CHD15MF-2.5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Number of Contacts B | 15 | |
| Connector Gender B | Female | |
| Cable Length | 2.5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Number of Contacts B 15 | ||
Connector Gender B Female | ||
Cable Length 2.5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com High density D-Sub cable assembly is designed to deliver exceptional performance and reliability for various applications. Crafted with 15 conductors and quality stranded tinned copper wiring, it provides robust connectivity while ensuring minimal signal loss. The cable features a durable PVC jacket in light grey, meeting aesthetic and functional demands. Each end of the assembly is fitted with male and female 15 pin D-Sub connectors, ensuring a secure and efficient connection.
Internal foil shields protect against EMI which ensuring signal integrity
Each connector is gold plated to increase longevity and reduce oxidation
Meets regulatory compliance including CE standards for safety assurance
Individually packaged to preserve quality and facilitate ease of use
Related links
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male DB15 Cable Assembly CPMS15MF Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly CHD Series
- L-Com Male D-Sub 15-Pin to Male DB15 Cable Assembly CPMS Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15 Series
- L-Com Male D-Sub to Female D-Sub 50-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
