L-Com Female D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- RS Stock No.:
- 297-555
- Mfr. Part No.:
- CSMN9FF-25
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$98.74
(exc. GST)
$108.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $98.74 |
| 10 + | $90.49 |
*price indicative
- RS Stock No.:
- 297-555
- Mfr. Part No.:
- CSMN9FF-25
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 25ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 25ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com cable assembly is designed to provide superior connectivity with its robust construction and high quality components. Its precision engineering ensures reliable performance for demanding applications, making it an ideal choice for those who require durability and efficiency. The lightweight, flexible design promotes easy installation while maintaining optimal signal integrity. With a stylish light grey PVC jacket, this cable not only delivers exceptional functionality but also seamlessly fits into a variety of settings.
Configured with foil shielding to reduce interference
Supports a wide range of applications for versatility
Individually packaged which ensuring protection during transport
Includes a clear wiring map for easy installation
Durable PVC jacket that withstands wear and tear
Lightweight design eases handling during installation
Related links
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly CSMN25MF Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly MN-SUB Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly CSMN Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
