L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- RS Stock No.:
- 287-357
- Mfr. Part No.:
- CS2N9MF-15
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.58
(exc. GST)
$137.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $124.58 |
| 10 + | $114.24 |
*price indicative
- RS Stock No.:
- 287-357
- Mfr. Part No.:
- CS2N9MF-15
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 15ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | UL Style 2919 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 15ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals UL Style 2919 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium moulded D-Sub Cable is designed for reliable communication in a variety of electronic applications. Engineered with precision, it features an internal metal backshell and shield that ensures optimal signal integrity and protection against interference, making it ideal for environments where reliability is paramount. The PVC jacket not only provides durability but also maintains a sleek aesthetic with its light grey finish.
Engineered with double shielding to prevent signal loss
Robust connectors ensure a secure and reliable connection
Optimised for minimal electromagnetic interference
Positioned to meet rigorous testing and quality standards
Suitable for a variety of communication applications
Related links
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
