Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire

Subtotal (1 unit)*

$330.76

(exc. GST)

$363.84

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
131-171
Mfr. Part No.:
2981635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

RJ45

Product Type

Cable

Connector Type B

D-Sub

Number of Contacts A

15

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

15

Cable Length

2.5m

Standards/Approvals

EU Directives 2011/65/EU and 2015/863

Jacket Material

Bare Copper Litz Wire

COO (Country of Origin):
DE
The Phoenix Contact Adapter Cable is designed to connect to safe PSR-RSM4 and PSR-MM30 over speed safety relays. It is suitable for connecting to the motor feedback interface of an electrical drive, featuring a 15 positions. D-SUB connection and a cable length of 2.5m.

Cable adapter for PSR over speed safety relays

Meets EU RoHS substance requirements

No hazardous substances above the limits for safety

Comes with necessary approvals for quality assurance

Related links