Phoenix Contact Male 3 way M8, Straight to Female 3 way M8 Sensor Actuator Cable, 2.5 m
- RS Stock No.:
- 255-9912
- Mfr. Part No.:
- 1533628
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$40.13
(exc. GST)
$44.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.13 |
*price indicative
- RS Stock No.:
- 255-9912
- Mfr. Part No.:
- 1533628
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 2.5m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor and actuator cable with three number of positions and one cable outlet, has A standard coding with nominal voltage of 48 V AC and nominal current of 4A.
EAC approved
UL Approved
Oil Resistant
Flame Resistant
Halogen Free
Related links
- Phoenix Contact Male 3 way M8 2.5 m
- Phoenix Contact Female 3 way M8 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 600 mm
