Lapp Braided Wire, 0.1 mm² CSA 1 x 25 mm 50 m, Bare Copper CE
- RS Stock No.:
- 807-9770
- Mfr. Part No.:
- 4571102
- Brand:
- Lapp
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$2,034.47
(exc. GST)
$2,237.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $2,034.47 | $40.689 | - |
| 5 + | $1,999.57 | $39.991 | 1% |
*price indicative
- RS Stock No.:
- 807-9770
- Mfr. Part No.:
- 4571102
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Braided Wire | |
| Size | 1 x 25 mm | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 0.1mm² | |
| Voltage | 2kV | |
| Cable Length | 50m | |
| Conductor Resistance | 0.78Ω/km | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Braided Wire | ||
Size 1 x 25 mm | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 0.1mm² | ||
Voltage 2kV | ||
Cable Length 50m | ||
Conductor Resistance 0.78Ω/km | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Copper Earthing ESUY Cable
Provides protection during repairs
For earthing in high-voltage power installations of power companies and railway systems
For earthing devices and potential equalisation on machine parts and EDP systems
Very flexible despite a large cross-section
Flexible single conductor for grounding and shorting as well as for grounding installation and potential equalisation
Mechanically highly flexible
Flame-retardant according IEC 60332-1-2
Related links
- Lapp Braided Wire Bare Copper CE
- nVent ERIFLEX Braided Wire 1.26 x 0.17 x 16.93 in 430 mm CSA
- nVent ERIFLEX Braided Wire 0.79 x 0.11 x 12.99 330 mm CSA
- nVent ERIFLEX IBSB Advanced Braided Wire 0.79 x 0.11 x 9.06 in 230 mm
- nVent ERIFLEX Braided Wire 0.79 x 0.11 x 24.8 in 630 mm CE
- nVent ERIFLEX Braided Wire 1.26 x 0.17 x 9.06 in 230 mm CE
- nVent ERIFLEX Braided Wire 1.26 x 0.17 x 24.8 in 630 mm CE
- nVent ERIFLEX Braided Wire 0.79 x 0.11 x 32.68 in 830 mm CE
