Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 2.5 m
- RS Stock No.:
- 638-472
- Mfr. Part No.:
- 1504592
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,960.11
(exc. GST)
$2,156.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,960.11 | $39.202 |
*price indicative
- RS Stock No.:
- 638-472
- Mfr. Part No.:
- 1504592
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 2.5m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 2.5m | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for robust performance in various industrial applications. With a 4-position M12 connection, it is ideal for connecting sensors and actuators in automation technology. Its halogen-free PUR outer sheath ensures durability and flexibility, while the black-grey RAL 7021 colour provides a professional finish. The cable's impressive bending and torsion capabilities allow for versatile use, whether fixed or flexible installation is required. Created to endure harsh environments, this cable meets stringent international standards, making it a dependable choice for any industrial setting.
Designed for use in automation technology
Halogen-free material enhances safety and environmental sustainability
Exceptional bending cycles ensure flexibility in tight spaces
Suitable for both fixed and flexible installations
Both M12 plug and socket connections suit various configurations
Resistant to oil, acids, and alkaline solutions for longevity
State-of-the-art flammability ratings promote safety
IP65, IP67, and IP68 ratings make it suitable for demanding environments
Compatible with a wide range of sensors and actuators
Robust outer sheath promotes long-term durability
Related links
- Phoenix Contact Male 2 way M12 2.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 2.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 2.5 m
- BALLUFF Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- SICK Female 8 way M12 Straight Connector Cable, 2.5 m
