Texas Instruments Hall Effect Sensor Development Kit Hall Effect Sensor Evaluation Module for HALL-ADAPTER-EVM Linear
- RS Stock No.:
- 265-9786
- Mfr. Part No.:
- HALL-ADAPTER-EVM
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9786
- Mfr. Part No.:
- HALL-ADAPTER-EVM
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | HALL-ADAPTER-EVM | |
| For Use With | Linear Hall Effect Sensors, Hall Effect Latches And Switches | |
| Kit Classification | Evaluation Module | |
| Kit Name | Hall Effect Sensor Development Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device HALL-ADAPTER-EVM | ||
For Use With Linear Hall Effect Sensors, Hall Effect Latches And Switches | ||
Kit Classification Evaluation Module | ||
Kit Name Hall Effect Sensor Development Kit | ||
Standards/Approvals No | ||
Related links
- Silicon Labs Hall Effect Sensor Development Kit Si72xx Sensors
- ROHM Hall Effect Sensor Evaluation Board for BD7411G
- Infineon S2G-2-HALL-TLE4966K Double Hall-Effect Sensor Evaluation Board S2GO2HALLTLE4966KTOBO1
- MikroElektronika Magneto Click Hall Effect Sensor MikroBus Click Board for AS5048A
- MikroElektronika 3D Hall Click Hall Effect Sensor MikroBus Click Board for MLX90333
- MikroElektronika Click Board Hall Effect Sensor Add On Board for MCS1826-05 MikroBUS
- MikroElektronika Hall Effect Sensor Add On Board for Add-On Board mikroBUS
- MikroElektronika Compass 2 Click Hall Effect Sensor MikroBus Click Board for AK8963
