ams OSRAM AS6221-EK Digital Temperature Sensor Evaluation Kit for AS6221 AS6221
- RS Stock No.:
- 232-9704
- Mfr. Part No.:
- AS6221-EK
- Brand:
- ams OSRAM
Get a bulk buy discount
Add 5 more to save $3.35
View bulk pricing optionsSubtotal (1 unit)*
$20.76
(exc. GST)
$22.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.76 | - |
| 5 + | $20.09 | $3.35 |
*price indicative
- RS Stock No.:
- 232-9704
- Mfr. Part No.:
- AS6221-EK
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Digital Temperature Sensor | |
| Featured Device | AS6221 | |
| For Use With | AS6221 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | AS6221-EK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Digital Temperature Sensor | ||
Featured Device AS6221 | ||
For Use With AS6221 | ||
Kit Classification Evaluation Kit | ||
Kit Name AS6221-EK | ||
Standards/Approvals RoHS | ||
The ams AS6221 eval Kit is a simple PCB to enable an easy evaluation of the ams temperature sensor. The board features an AS6221 digital temperature sensor, a decoupling capacitor and pull-up resistors. The included jumpers are an easy way of setting the eight I²C addresses of the sensor.
5x1 pin header with a 2.54 mm pitch offers all necessary interfaces to connect the adapter board to application processor
Simple and quick evaluation
Related links
- ams OSRAM AS6221-DK Temperature Sensor Demonstration Kit for AS6221 AS6221
- ams OSRAM AS6221-AWLT-S Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM AS6200C Temperature Sensor Evaluation Kit for AS6200C-WL EK AB AS6200C-WL_EK_AB
- ams OSRAM AS6200C Temperature Sensor Evaluation Kit for AS6200-WL EK AB AS6200-WL_EK_AB
- Brand-Rex Thermo 28 Click Thermocouple Sensor Development Board for AS6221 Used to replace PTC resistors in various
- ams OSRAM Surface Mount 6-Pin WLCSP
- ams OSRAM AS6204 Series Surface Mount ±0.4°C, 6-Pin WLCSP
- ams OSRAM AS6223 Series Surface Mount 0.09 °C, 4-Pin
